Manufacturer Part #
BK/MDL-10-R
MDL Series Time Delay 250 VAC 10 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:CARTRIDGE Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Eaton BK/MDL-10-R - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Rated Voltage (VAC): | 32VAC |
| Response Characteristic: | Time Delay |
| Current Rating: | 10A |
| Resistance: | 0.01Ω |
| Typical Melting I2t (A2sec): | 64.4A |
| Dimension: | L 31.75mm x D 6.35mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
372
USA:
372
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
2,000
$0.31
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount