text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S506-4-R

S506 Series Time Delay 250VAC 3.15 A Ø 5 x 20 mm Glass Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 4A
Resistance: 0.0139Ω
Interrupting Rating: 40A
Typical Melting I2T: 71.8A
Dimension: L  20mm x D  5mm
Pricing Section
Stock:
5,332
Minimum Order:
1
Multiple Of:
1
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.46
100
$0.405
300
$0.395
1,000
$0.38
3,000+
$0.37
Product Variant Information section