text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKD007.T

KLKD Series Fast-Acting 600 V 7 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKD007.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 7A
Dimension: L  38.1mm x D  10.31mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
150
Multiple Of:
10
Total
$2,343.00
USD
Quantity
Unit Price
10
$15.93
30
$15.78
50
$15.71
100
$15.62
200+
$15.47
Product Variant Information section