text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKR002.T

KLKR Series Fast-Acting 300 V 2 A Ø 10.3 x 38.1 mm Class CC Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKR002.T - Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Fast-Acting
Current Rating: 2A
Dimension: L  38.1mm x D  10.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
40
Multiple Of:
10
Total
$526.00
USD
Quantity
Unit Price
10
$13.27
30
$13.15
50
$13.10
150
$12.98
250+
$12.88
Product Variant Information section