text.skipToContent text.skipToNavigation

Manufacturer Part #

LVSP0030T

LVSP Series Slow Blow 600 V AC 30 A Surge Fuse For TVSS Protection

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LVSP0030T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Slo-Blo
Current Rating: 30A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$277.70
USD
Quantity
Unit Price
10
$27.77
20
$27.59
40
$27.41
50
$27.36
150+
$27.01
Product Variant Information section