text.skipToContent text.skipToNavigation

Manufacturer Part #

PFNF.200.2

PFNF Series 1206 (3216) 3.2 x 1.6 mm 6 VDC 100 A SMT PTC Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER PFNF.200.2 - Technical Attributes
Attributes Table
Voltage Rating: 6V
Response Characteristic: Others
Current Rating: 100A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.47
Product Variant Information section