text.skipToContent text.skipToNavigation

Manufacturer Part #

SPFJ100.X

SPFJ Series Fast-Acting 1000 V 100 A Ø 38.1 x 144.02 mm Solar Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SPFJ100.X - Technical Attributes
Attributes Table
Voltage Rating: 1000V
Current Rating: 100A
Dimension: L  76.5mm x D  38.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$177.15
USD
Quantity
Unit Price
1
$177.15
3
$174.38
5
$173.11
10
$171.40
20+
$168.72
Product Variant Information section