text.skipToContent text.skipToNavigation

Manufacturer Part #

ECLAMP2378P.TCT

EClamp2378P Series 20 pF Bi-Directional SMT ESD/EMI Protection - SLP4016P16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech ECLAMP2378P.TCT - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Bi-Directional
Breakdown Voltage-Max: 10V
Standoff Voltage: 5V
Capacitance: 20pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-4016P16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section