text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9X3.3ST5G

ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923

Product Specification Section
onsemi ESD9X3.3ST5G - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 10.4V
Breakdown Voltage-Max: 5V
Capacitance: 80pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
944,000
USA:
944,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$398.40
USD
Quantity
Unit Price
8,000
$0.0498
16,000
$0.049
24,000
$0.0485
32,000
$0.0482
40,000+
$0.0472