text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA6V1-5SC6

ESDA Series 5 Channel 6.1 V 50 pF SMT Uni-Directional Transil™ Array - SOT-23-6

Product Specification Section
STMicroelectronics ESDA6V1-5SC6 - Technical Attributes
Attributes Table
No of Channels: 5
Directional: Uni-Directional
Breakdown Voltage-Max: 7.2V
Standoff Voltage: 3V
Capacitance: 50pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$766.80
USD
Quantity
Unit Price
3,000
$0.066
9,000
$0.0644
12,000
$0.0639
30,000
$0.0626
45,000+
$0.0612