text.skipToContent text.skipToNavigation

Manufacturer Part #

PGB1010603MR

PGB1 Series 150 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2619
Product Specification Section
Littelfuse PGB1010603MR - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 150V
Capacitance: 0.06pF
Operating Temp Range: -65°C to +125°C
ESD Voltage-Max: ±15kV
Mounting Method: Surface Mount
Features & Applications
The PGB1010603MR is a Surface Mount PulseGuard ESD Suppressor with clamping voltage of 150 V and with case size of 0603, helps to protect sensitive electronic equipment against electrostatic discharge (ESD).

 They supplement the on-chip protection of integrated circuitry and are best suited for low-voltage, high-speed applications where low capacitance is important.

Features:

  • ROHS Compliant, lead-free and available halogen-free
  • Ultra-low capacitance
  • Low leakage current
  • Fast response time
  • Bi-directional
  • Withstands multiple ESD strikes
  • Compatible with pick-and place processes
  • Available in 1000, 3000, 5000 and 10000 piece reels (EIA-RS481)

Applications:

  • HDTV Hardware
  • Laptop/Desktop Computer
  • Network Hardware
  • Computer Peripherals
  • Digital Camera
  • External Storage
  • Set-Top Box
  • Antenna
Pricing Section
Global Stock:
1,000
USA:
1,000
1,161,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
5,000+
$0.375