text.skipToContent text.skipToNavigation

Manufacturer Part #

SL24.TCT

SL05T1 Series 2 Channel 5 pF 29 V Transient Voltage Suppressor Array - SOT-23-3

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Semtech SL24.TCT - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 55V
Breakdown Voltage-Max: 29V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.00
USD
Quantity
Unit Price
3,000+
$0.385
Product Variant Information section