text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0504A.TCT

UCLAMP Series 12 V 60 pF SMT uClamp™ 4-Line ESD Protection - SOT-563

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 1949
Product Specification Section
Semtech UCLAMP0504A.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 12V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 60pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
247
USA:
247
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.70
USD
Quantity
Unit Price
1
$0.70
15
$0.61
75
$0.55
300
$0.505
1,500+
$0.45