text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP1201H.TCT

UCLAMP Series 200 W 19 V 1 Line ESD Protection TVS Diode - SOD-523

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Semtech UCLAMP1201H.TCT - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 19V
Breakdown Voltage-Min: 13.3V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
6,000+
$0.21
Product Variant Information section