text.skipToContent text.skipToNavigation

Manufacturer Part #

01000056Z

100 Series 10 A 250 V Ø 5 mm Clip PCB Mount Horizontal Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1330
Product Specification Section
Littelfuse 01000056Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Spring Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
Height - Max: 10.6mm
Dimension: L  5.9mm x W  4.1mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
89
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.51
USD
Quantity
Unit Price
2,000
$0.163
4,000
$0.161
6,000
$0.16
10,000
$0.158
20,000+
$0.155