text.skipToContent text.skipToNavigation

Manufacturer Part #

178.6116.2502

Copper Alloy Tin Snap In Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 178.6116.2502 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 58V
Height - Max: 53mm
Dimension: L  27mm x W  12.7mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Unit Price
30
$0.715
100
$0.70
250
$0.685
1,000
$0.665
2,500+
$0.64
Product Variant Information section