text.skipToContent text.skipToNavigation

Manufacturer Part #

64600001223

646 Series 6.3 A 250 V Copper Alloy Tin PC Mount Block Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Littelfuse 64600001223 - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 12mm
Dimension: L  25.8mm x W  9mm
Mounting Method: PC Mount
Pricing Section
Global Stock:
895
USA:
895
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
40
$0.55
125
$0.535
300
$0.525
1,250
$0.51
3,000+
$0.49
Product Variant Information section