text.skipToContent text.skipToNavigation

Manufacturer Part #

83500000005

5 x 20 mm Panel Mount, Shock Safe Flush Mount Fuse Holder Cap

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2605
Product Specification Section
Littelfuse 83500000005 - Technical Attributes
Attributes Table
Hold Fuse Type: Cover
Diameter: 9.2mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: Screw
Operating Temp Range: -25°C to +70°C
Height - Max: 20.6mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
28,416
USA:
28,416
2,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
20
$1.05
50
$1.03
200
$1.00
500
$0.98
2,000+
$0.93