text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/1A5601

Fuse Clip for Printed Circuit Board, for ATC Diameter Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Eaton BK/1A5601 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Current Rating: 0A to 7A
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
50
$0.375
150
$0.365
500
$0.355
1,500
$0.35
5,000+
$0.335
Product Variant Information section