Manufacturer Part #
CG2600MS
CG/CG2 Series 690 V 20 kA Surface Mount Two Electrode Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse CG2600MS - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 510V |
| Breakdown Voltage-Max: | 690V |
| AC Discharge Current-Nom: | 20A |
| Impulse Discharge Current: | 20kA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.64
1,000
$1.63
1,500
$1.62
2,500+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount