text.skipToContent text.skipToNavigation

Manufacturer Part #

CG34.0L

CG3 Series 4000 V 5kA Axial Through Hole Cylinder Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Littelfuse CG34.0L - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 3200V
Breakdown Voltage-Max: 4800V
Impulse Discharge Current: 5000A
Capacitance: 1.5pF
Glow Voltage: 140V
Glow Current (ARC): 0.5A
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$815.50
USD
Quantity
Unit Price
350
$2.33
700
$2.31
1,050
$2.30
1,400
$2.29
1,750+
$2.27
Product Variant Information section