text.skipToContent text.skipToNavigation

Manufacturer Part #

SL0902A090SM

SL0902A Series 108 V 5 kA Surface Mount Two Terminal Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SL0902A090SM - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 72V
Breakdown Voltage-Max: 108V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$999.00
USD
Quantity
Unit Price
900
$1.11
1,800
$1.10
3,600+
$1.09
Product Variant Information section