text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA08-600CRG

BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2636
Product Specification Section
STMicroelectronics BTA08-600CRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 0.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 25mA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 25mA
Leakage Current: 80mA
Configuration: Single
Peak Current-Max: 84A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,185.00
USD
Quantity
Unit Price
50
$0.425
200
$0.415
1,000
$0.405
2,000
$0.395
6,250+
$0.385