text.skipToContent text.skipToNavigation

Manufacturer Part #

K1500GRP

Kxxxzy SIDAC Series 90 V 20 A 2-Pin TO-92 Thyristor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse K1500GRP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 90V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Configuration: Single
Peak Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,900.00
USD
Quantity
Unit Price
5,000+
$0.58
Product Variant Information section