text.skipToContent text.skipToNavigation

Manufacturer Part #

L0107NERP

L01 Series 800 V 1 A Teccor Thyristor EV Series Sensitive Triac - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L0107NERP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 10A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$750.00
USD
Quantity
Unit Price
2,000
$0.375
4,000
$0.37
8,000
$0.365
10,000+
$0.36
Product Variant Information section