text.skipToContent text.skipToNavigation

Manufacturer Part #

Q8016LH4TP

Q Series 800 V 16 A Bi-Directional Flange Mount Alternistor Triac - TO-220 Ins

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Littelfuse Q8016LH4TP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 800V
Gate Trigger Current [Igt]-Max: 2A
Hold Current [Ih]: 50mA
Configuration: Dual
Peak Current-Max: 2A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
10
$2.61
30
$2.57
100
$2.54
300
$2.50
1,000+
$2.44
Product Variant Information section