text.skipToContent text.skipToNavigation

Manufacturer Part #

S4006DS2RP

SXX06X Series 400 Vdrm 6 A Surface Mount Teccor Thyristor - TO-252

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S4006DS2RP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 3.8A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 15mA
On-state RMS Current [Irms]-Max: 6A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,575.00
USD
Quantity
Unit Price
2,500
$0.63
5,000+
$0.615
Product Variant Information section