text.skipToContent text.skipToNavigation

Manufacturer Part #

T1635H-6G-TR

T1635H Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1635H-6G-TR - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 16A
Hold Current [Ih]: 35mA
Leakage Current: 50mA
Configuration: Single
Gate Trigger Voltage: 1V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,170.00
USD
Quantity
Unit Price
1,000
$0.59
2,000
$0.585
3,000
$0.58
4,000
$0.575
5,000+
$0.565
Product Variant Information section