text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L035YR

1206L Series 1206 6 V 350 mA Surface Mount POLYFUSE® Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2603
Product Specification Section
Littelfuse 1206L035YR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 0.35A
Trip Current: 0.75A
Resistance: 1.2Ω
Current Rating: 100A
Time to Trip: 0.1s
Rated Power: 0.6W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
4,000
$0.275
12,000+
$0.27