text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L014DR

1812L Series 1812 60 V 0.14 A Surface Mount POLYFUSE® Resettable PTC

Product Specification Section
Littelfuse 1812L014DR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.14A
Trip Current: 0.34A
Resistance:
Current Rating: 10A
Time to Trip: 0.15s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
117
USA:
117
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.75
USD
Quantity
Unit Price
1
$0.745
10
$0.655
50
$0.595
200
$0.54
750+
$0.49