text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L160/12DR

PTC 12V POLYFUSE SURF MOUNT 1812 1.60A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 1812L160/12DR - Technical Attributes
Attributes Table
Voltage Rating: 12V
Hold Current [Ih]: 1.6A
Trip Current: 2.8A
Resistance: 0.1Ω
Current Rating: 100A
Time to Trip: 1s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Unit Price
1,500
$0.315
4,500
$0.31
7,500+
$0.305