Manufacturer Part #
LVR016S
LVR Series 240 V 0.16 A Ø 9.9 x 3.8 mm Radial PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse LVR016S - Technical Attributes
Attributes Table
| Voltage Rating: | 240V |
| Hold Current [Ih]: | 0.16A |
| Trip Current: | 0.37A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3.8mm x D 9.9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
LVR016S line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current at 20°C.
They help protect against damage caused by both overcurrent surges and over temperature faults, offer low resistance, and are compatibly sized with fuse solutions. Unlike traditional fuses, PolySwitch devices do not require replacement after a fault event. Compared to bimetal breakers, they offer greater flexibility, longer lifespan, and lower electromagnetic interference (EMI).The PolySwitch LVR devices’ resettable functionality and latching attributes make them a reliable, cost-effective circuit protection solution for both intermittent- and continuous-operation motor applications.
Features :
- RoHS compliant
- Broadest range of radial-leaded resettable devices available in the industry
- Current ratings from 50 mA to 2 A
- Line voltage rating of 120 VAC and 240 VAC
- Agency recognition : UL, CSA, TÜV
- Fast time-to-trip
- Low resistance
Applications :
- Electromagnetic loads
- Game machines
- Industrial controls
- Lighting ballast
- Loudspeakers
- Medical equipment
- Motors, fans and blowers
- POS equipment
- Satellite video receivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.335
1,500
$0.325
5,000
$0.32
10,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole