text.skipToContent text.skipToNavigation

Manufacturer Part #

NANOSMDCH030F/24-02

PTC RESET FUSE 33V 1.5A 2016

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Littelfuse NANOSMDCH030F/24-02 - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 0.3A
Trip Current: 0.82A
Resistance: 1.95Ω
Current Rating: 10A
Time to Trip: 0.1s
Rated Power: 1W
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: T  1.25mm x L  3.4mm x W  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section