text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF1100-2

RGEF Series 16 V 11 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Littelfuse RGEF1100-2 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 11A
Trip Current: 18.7A
Operating Temp Range: -40°C to +85°C
Dimension: T  2.5mm x L  26mm x W  17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,000
USA:
9,000
23,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.63
2,000
$0.62
3,000
$0.615
5,000+
$0.60
Product Variant Information section