text.skipToContent text.skipToNavigation

Manufacturer Part #

RHEF1300-2

RUEF Series 16 V 13 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RHEF1300-2 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 13A
Trip Current: 24A
Operating Temp Range: -40°C to +125°C
Dimension: T  23.5mm x L  28.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.00
USD
Quantity
Unit Price
1,000
$0.865
2,000
$0.855
3,000
$0.845
4,000+
$0.84
Product Variant Information section