text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF800K

Polymeric PTC Resettable Fuse 30V 8A Ih Through Hole Radial, Disc

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse RUEF800K - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 8mA
Trip Current: 16A
Current Rating: 100A
Time to Trip: 18.8s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  21.6mm x W  3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
250
$0.62
750
$0.605
1,250
$0.60
2,500
$0.59
5,000+
$0.575
Product Variant Information section