text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD2920B200TF/24

Resettable Fuses - PPTC 24V 2A PPTC SMD 2920

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SMD2920B200TF/24 - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 2A
Trip Current: 4A
Resistance: 0.125Ω
Current Rating: 40A
Time to Trip: 5s
Rated Power: 1.5W
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
7500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$722.25
USD
Quantity
Unit Price
1,500
$0.10
4,500
$0.0975
7,500
$0.0963
15,000
$0.0947
30,000+
$0.0922
Product Variant Information section