text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE120CA

1.5KE Series 165 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1.5KE120CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 114V
Clamping Voltage-Max: 165V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 126V
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications

Littelfuse 1.5EK TVS Diodes - Transient Voltage Suppression Diodes (TVS Diode 1.5KE120CA)

Littelfuse offers a wide range of Transient Voltage Suppression Diodes (TVS Diodes) and other circuit protection products.  Littelfuse 1.5EK TVS Diodes are ideal for protecting semiconductor components from high-voltage transients. They can respond to overvoltage events faster than most other types of circuit protection. This makes Littelfuse TVS Diodes useful for protecting against very fast and often damaging voltage transients, such as lightning, inductive load switching and electrostatic discharge.

The Littelfuse 1.5KE Series of TVS Diodes is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

A transient-voltage-suppression diode may be either unidirectional or bidirectional. A unidirectional device operates as a rectifier in the forward direction like any other avalanche diode, but is made and tested to handle very large peak currents.

Littelfuse 1.5KE120CA Bi-Directional TVS diode (1500W) Benefits:

This 1.5KE120CA TVS diode (1500W) provides a significant advantage over traditional equivalent crowbar device such as automatically reset after the overvoltage event and the fact that they absorb much more of the transient voltage than their crowbar counterparts.  Their p-n junctions have a larger cross-sectional area than those of a normal diode, allowing them to conduct large currents to ground without sustaining damage.  TVS diodes also respond to over-voltage surges much quicker than other common over-voltage protection devices such as varistors.  This makes transient voltage suppression diodes such as the 1.5KE120CA ideal for protection against very fast and often damaging voltage transients such as lightning or motor arcing.

Features of the 1.5KE120CA TVS Diode:

  • Halogen Free
  • Bidirectional
  • RoHS compliant
  • 1500W peak pulse capability
  • Fast response time
  • Excellent clamping capabilities
  • Low incremental surge resistance
  • High temperature soldering

Littelfuse supplies TVS Diodes with peak power ratings from 400W to 30kW, and reverse standoff voltages from 5V to 495V.

To select the correct Littelfuse 1.5KE Series TVS Diode for your application you should give consideration to the following:

Reverse Standoff Voltage (VR):

The device VR should be equal to, or great than, the peak operating level of the circuit (or part of the circuit) to be protected. This is to ensure that TVS Diode does not clip the circuit drive voltage. In the case of 1.5KE120CA TVS diode the VR is 102V.

Peak Pulse Current (IPP):

The Peak Pulse Current (IPP) identifies the maximum current the TVS Diode can withstand without damage. The required IPP can only be determined by dividing the peak transient voltage by the source impedance. Note that the TVS Diode failure mechanism is a short circuit; if the TVS Diode fails due to a transient, the circuit will still be protected. In the case of 1.5KE120CA TVS diode the IPP is 9.2A.

Maximum Clamping Voltage (VC):

This the peak voltage that will appear across the TVS Diode when subjected to the Peak Pulse Current (IPP), based on 10X1000us exponential waveform. The VC of each TVS Diode is identified in each series data sheet electrical characteristics table. In the case of 1.5KE120CA TVS diode the VC is 165V.

Verify Ambient Operating Parameters:

Ensure that the application voltage is less than or equal to the device’s st

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3600
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$936.00
USD
Quantity
Unit Price
1,200
$0.265
3,600
$0.26
12,000+
$0.255
Product Variant Information section