text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE15CA-E3/54

1500 W 15 V Bi Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5KE15CA-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.2V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 15.8V
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The 1.5KE15CA-E3/54 is a part of 1.5KE15 series TVS Diodes. It has an operating temperature ranging from -55 °C to +175 °C and it comes in AXIAL Packaging.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs
  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive and telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$497.00
USD
Quantity
Unit Price
1,400
$0.355
2,800
$0.35
4,200
$0.345
7,000+
$0.34
Product Variant Information section