text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE8.2A-E3/54

1500 W 8.2 V Uni-Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Vishay 1.5KE8.2A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.79V
Clamping Voltage-Max: 12.1V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 124A
Reverse Leakage Current: 200µA
Peak Power: 1500W
Test Current: 10mA
Standoff Voltage: 7.02V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 3100pF
Breakdown Voltage-Max: 6.61V
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The 1.5KE8.2A-E3/54 is a part of 1.5KE series TVS Diodes.It has an operating temperature ranging from - 55 °C to + 175 °C and it is available in AXIAL Packaging.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

 

Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.00
USD
Quantity
Unit Price
1,400
$0.32
2,800
$0.315
7,000+
$0.305
Product Variant Information section