text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC6.8CA-E3/57T

1500 W 10.5 V Bi Directional Surface Mount Transient Voltage Suppressor-DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5SMC6.8CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 10.5V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 7.14V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3400
Multiple Of:
850
Total
$618.80
USD
Quantity
Unit Price
850
$0.186
2,550
$0.182
4,250
$0.181
8,500
$0.179
17,000+
$0.175
Product Variant Information section