text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA110CA

Diode TVS Single Bi-Dir 110V 15KW 2-Pin Case P600 Tape and Ammo

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 15KPA110CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 122.9V
Clamping Voltage-Max: 178.6V
Directional: Bi-Directional
Power Dissipation: 15kW
Breakdown Voltage-Max: 134.5V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,400.00
USD
Quantity
Unit Price
800+
$5.50
Product Variant Information section