text.skipToContent text.skipToNavigation

Manufacturer Part #

D12V0M1U2S9-7

GENERAL PROTECTION PP SOD923 T&R 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D12V0M1U2S9-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13V
Clamping Voltage-Max: 25V
Directional: Uni-Directional
Power Dissipation: 250mW
Peak Output Current: 4A
Reverse Leakage Current: 100A
Peak Power: 100W
Standoff Voltage: 12V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 26pF
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$301.00
USD
Quantity
Unit Price
10,000
$0.0301
20,000
$0.0297
30,000
$0.0294
50,000
$0.0291
100,000+
$0.0284
Product Variant Information section