text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0X1B2LP-7B

D5V0 Series 380mW Uni-Directional Surface Mount TVS Diode - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D5V0X1B2LP-7B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 380mW
Peak Output Current: 3A
Reverse Leakage Current: 0.01µA
Standoff Voltage: 5.5V
Reverse Current-Max: 200nA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.65pF
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$653.00
USD
Quantity
Unit Price
10,000
$0.0653
20,000
$0.0642
30,000
$0.0636
40,000
$0.0632
50,000+
$0.0619
Product Variant Information section