text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLT8V5A-7

TVS UNIDIRECTIONAL POWERDI 13 225W 8.5V

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLT8V5A-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.44V
Clamping Voltage-Max: 14.4V
Directional: Uni-Directional
Power Dissipation: 225W
Breakdown Voltage-Max: 10.4V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.30
USD
Quantity
Unit Price
3,000
$0.0831
6,000
$0.0817
12,000
$0.0804
15,000
$0.08
45,000+
$0.0774
Product Variant Information section