text.skipToContent text.skipToNavigation

Manufacturer Part #

GG0402126R042P

ESD Suppressors / TVS Diodes SMP Diode 0402 12V 6pF 18V Clamp1a

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
KYOCERA AVX GG0402126R042P - Technical Attributes
Attributes Table
Product Status: Active
Clamping Voltage-Max: 22V
Directional: Bi-Directional
Peak Output Current: 6A
Reverse Leakage Current: 0.1µA
Peak Power: 130W
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -55°C to +125°C
Capacitance: 6pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$412.00
USD
Quantity
Unit Price
10,000
$0.0412
20,000
$0.0405
30,000
$0.0401
40,000
$0.0399
50,000+
$0.0391
Product Variant Information section