text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ33VALT1G

MMBZ Series 40 W 33 V Uni-Directional Surface Mount TVS Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2513
Product Specification Section
onsemi MMBZ33VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.35V
Clamping Voltage-Max: 46V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 40W
Peak Output Current: 0.87A
Reverse Leakage Current: 50A
Peak Power: 40W
Test Current: 1mA
Standoff Voltage: 26V
Forward Voltage: 0.9V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 34.65V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.30
USD
Quantity
Unit Price
3,000
$0.0371
9,000
$0.0362
12,000
$0.0359
30,000
$0.0352
45,000+
$0.0344