text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE12CA

P6KE Series 16.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics P6KE12CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 21.7V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 12.6V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$931.00
USD
Quantity
Unit Price
1,000
$0.0968
3,000
$0.0943
5,000
$0.0931
20,000
$0.09
30,000+
$0.0881