text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE400A

P6KE400 Series 600 W 400 V Uni-Directional Axial Transil TVS Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics P6KE400A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 380V
Clamping Voltage-Max: 548V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 1.1A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Standoff Voltage: 342V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 360pF
Breakdown Voltage-Max: 420V
Package Style:  DO-15X
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$815.00
USD
Quantity
Unit Price
125
$0.173
625
$0.168
1,875
$0.165
3,750
$0.163
10,000+
$0.157