text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB120CA-E3/5B

600 W 165 V Bi Directional Through Hole Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6SMB120CA-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 114V
Clamping Voltage-Max: 165V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 126V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6400
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.56
USD
Quantity
Unit Price
3,200
$0.0894
6,400
$0.0879
12,800
$0.0865
16,000
$0.086
48,000+
$0.0832
Product Variant Information section